Filter Your Search
1 - 3 of 3 results
|
UPD442012AGY-BC10X-MJH-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 16 | 128KX16 | 100 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | MOS | COMMERCIAL EXTENDED | R-PDSO-G48 | Not Qualified | e6 | 85 °C | -25 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18 mm | 12 mm | NEC ELECTRONICS CORP | TSOP1 | TSOP1, | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
UPD442012AGY-BC10X-MJH-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 16 | 128KX16 | 3 V | 100 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | OTHER | R-PDSO-G48 | Not Qualified | e3/e6 | 85 °C | -25 °C | 260 | 10 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 | compliant | |||||||||||
|
UPD442012AGY-BC10X-MJH-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 100 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 V | 30 µA | 3.6 V | 2.2 V | MOS | COMMERCIAL EXTENDED | R-PDSO-G48 | Not Qualified | e6 | 85 °C | -25 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18 mm | 12 mm | RENESAS ELECTRONICS CORP | TSOP1 | TSOP1, TSSOP48,.71,20 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |