Filter Your Search
1 - 6 of 6 results
|
UPD4416016G5-A15-9JF-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 250 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e6 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | RENESAS ELECTRONICS CORP | 0.400 INCH, PLASTIC, TSOP2-54 | unknown | Renesas Electronics | ||||||||
|
UPD4416016G5-A15-9JF-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e6 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | NEC ELECTRONICS CORP | 0.400 INCH, PLASTIC, TSOP2-54 | compliant | TSOP2 | 54 | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
UPD4416016G5-A15-9JF
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | NEC ELECTRONICS AMERICA INC | 0.400 INCH, PLASTIC, TSOP2-54 | compliant | |||||||||||||||
|
UPD4416016G5-A15-9JF-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3/e6 | 70 °C | 260 | 10 | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | NEC ELECTRONICS AMERICA INC | 0.400 INCH, PLASTIC, TSOP2-54 | compliant | |||||||||||||
|
UPD4416016G5-A15-9JF
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 250 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP2, TSOP54,.46,32 | unknown | TSOP2 | 54 | 3A991.B.2.A | 8542.32.00.41 | |||||
|
UPD4416016G5-A15-9JF
NEC Electronics Group
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | NEC ELECTRONICS CORP | 0.400 INCH, PLASTIC, TSOP2-54 | compliant | TSOP2 | 54 | 3A991.B.2.A | 8542.32.00.41 |