Filter Your Search
1 - 2 of 2 results
|
UPD4416001G5-A17-9JF
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 17 ns | STANDARD SRAM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | NEC ELECTRONICS CORP | TSOP2 | TSOP2, | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
UPD4416001G5-A17-9JF
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 17 ns | STANDARD SRAM | SEPARATE | 1, (NON-MUXED) | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 160 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | RENESAS ELECTRONICS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 |