Filter Your Search
1 - 2 of 2 results
|
UPD434008ALE-17
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 23.6 mm | 10.16 mm | NEC ELECTRONICS AMERICA INC | 0.400 INCH, PLASTIC, SOJ-36 | compliant | ||||||
|
UPD434008ALE-17
NEC Electronics Group
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 23.6 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ, | compliant | SOJ | 36 | 3A991.B.2.A | 8542.32.00.41 |