Filter Your Search
1 - 10 of 109 results
|
UPD431000AGZ-A12-KJH
NEC Electronics Group
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 120 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | NEC ELECTRONICS CORP | TSOP1 | TSOP1, | 32 | compliant | EAR99 | 8542.32.00.41 | ||||||||
|
UPD431000AGZ-70X-KJH-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G32 | Not Qualified | e6 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | NEC ELECTRONICS CORP | TSOP1 | 8 X 20 MM, PLASTIC, TSOP1-32 | 32 | compliant | EAR99 | 8542.32.00.41 | ||||||
|
UPD431000AGZ-10L-KKH
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | RENESAS ELECTRONICS CORP | TSOP | TSOP1-R, | 32 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
UPD431000AGZ-A12X-KJH
NEC Electronics Group
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 120 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 3 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | NEC ELECTRONICS CORP | TSOP1 | TSOP1, | 32 | compliant | EAR99 | 8542.32.00.41 | |||||||
|
UPD431000AGZ-B15-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.2 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e6 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | NEC ELECTRONICS CORP | TSOP1 | TSOP1, | 32 | compliant | EAR99 | 8542.32.00.41 | |||||||
|
UPD431000AGZM-70L
NEC Electronics America Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, REVERSE, TSOP1-32 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
UPD431000AGZ-A10X-KKH-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 100 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 3 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G32 | Not Qualified | e6 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | NEC ELECTRONICS CORP | TSOP1 | TSOP1-R, | 32 | compliant | EAR99 | 8542.32.00.41 | ||||||
|
UPD431000AGZ-A10X-KJH
NEC Electronics Group
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 100 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 3 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | NEC ELECTRONICS CORP | TSOP1 | 8 X 20 MM, PLASTIC, TSOP1-32 | 32 | compliant | EAR99 | 8542.32.00.41 | ||||||
|
UPD431000AGZ-A12-KKH
NEC Electronics Group
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 120 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | NEC ELECTRONICS CORP | TSOP1 | TSOP1-R, | 32 | compliant | EAR99 | 8542.32.00.41 | ||||||||
|
UPD431000AGZ-85LL-KJH
NEC Electronics Group
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | NEC ELECTRONICS CORP | TSOP1 | TSOP1, | 32 | compliant | EAR99 | 8542.32.00.41 |