Filter Your Search
1 - 2 of 2 results
|
UPD42S4400ALA-80
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | 1024 | FAST PAGE DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | YES | 200 µA | 90 µA | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOJ, SOJ20/26,.34 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
UPD42S4400ALA-80
NEC Electronics America Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN; SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7 mm | 17.4 mm | 7.57 mm | NEC ELECTRONICS AMERICA INC | SOJ, | unknown | EAR99 | 8542.32.00.02 |