Filter Your Search
1 - 2 of 2 results
![]() |
UPD30400RJ-50
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 64 | 100 MHz | 0 | 64 | 64 | 50 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 8 PIPELINE STAGES; DYNAMIC BIG/LITTLE ENDIAN BYTE ORDER | YES | FLOATING POINT | NO | NO | 7 | 2.3 A | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-CPGA-P179 | Not Qualified | e0 | 80 °C | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.6 mm | 47.24 mm | 47.24 mm | RENESAS ELECTRONICS CORP | PGA | PGA, | 179 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
UPD30400RJ-50
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 64 | 100 MHz | 0 | 64 | 64 | 50 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 8 PIPELINE STAGES; DYNAMIC BIG/LITTLE ENDIAN BYTE ORDER | YES | FLOATING POINT | NO | NO | 7 | 2.3 A | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-CPGA-P179 | Not Qualified | e0 | 80 °C | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.6 mm | 47.24 mm | 47.24 mm | NEC ELECTRONICS AMERICA INC | METAL SEALED, CERAMIC, PGA-179 | compliant | 3A991.A.2 | 8542.31.00.01 |