Filter Your Search
1 - 2 of 2 results
|
UPD29F008ALGZ-C12BXLJH
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 120 ns | FLASH | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1,2,1,15 | 1000000 | 1.0486 M | PARALLEL | YES | 5 µA | 30 µA | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -25 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
UPD29F008ALGZ-C12BX-LJH
NEC Electronics Group
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 2.4 V | 120 ns | FLASH | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.2 V | 2.7 V | 2.2 V | CMOS | OTHER | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -25 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | NEC ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 |