Filter Your Search
1 - 2 of 2 results
|
UPD17P203AGC-003-3BH
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 8 MHz | 4096 | 336 | 8 MHz | 28 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ON CHIP XRAM 4KX4 | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 4 | 16 | NO | OTPROM | 2 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G52 | Not Qualified | 75 °C | -20 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X14 MM, PLASTIC, QFP-52 | unknown | ||||||||
![]() |
UPD17P203AGC-003-3BH
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 8 MHz | 8 MHz | 29 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G52 | Not Qualified | e0 | 75 °C | -20 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | 14 X 14 MM, PLASTIC, QFP-52 | compliant | QFP | 52 | 8542.31.00.01 |