Filter Your Search
1 - 9 of 9 results
![]() |
UPD17P203AGC-001-3BH
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 8 MHz | 8 MHz | 29 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G52 | Not Qualified | e0 | 75 °C | -20 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-52 | 52 | compliant | 8542.31.00.01 | ||||||||||||||||||||
![]() |
UPD17P203AGC-001-3BH
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 4 MHz | 4096 | 168 | UPD17K | 8 MHz | 28 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | 8 | NO | OTPROM | 2 mA | 5.5 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G52 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QFP | QFP52,.7SQ,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP52,.7SQ,40 | 52 | unknown | 8542.31.00.01 | ||||||||||||||
|
UPD17P203AGC-002-3BH
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 8 MHz | 4096 | 336 | 8 MHz | 28 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ON CHIP XRAM 4KX4 | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 4 | 16 | NO | OTPROM | 2 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G52 | Not Qualified | 75 °C | -20 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X14 MM, PLASTIC, QFP-52 | unknown | |||||||||||||
![]() |
UPD17P203AGC-002-3BH
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 8 MHz | 8 MHz | 29 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G52 | Not Qualified | e0 | 75 °C | -20 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-52 | 52 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
UPD17P203AGC-001-3BH
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 8 MHz | 4096 | 336 | 8 MHz | 28 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ON CHIP XRAM 4KX4 | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 4 | 16 | NO | OTPROM | 2 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G52 | Not Qualified | 75 °C | -20 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X14 MM, PLASTIC, QFP-52 | unknown | |||||||||||||
|
UPD17P203AGC-003-3BH
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 8 MHz | 4096 | 336 | 8 MHz | 28 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ON CHIP XRAM 4KX4 | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 4 | 16 | NO | OTPROM | 2 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G52 | Not Qualified | 75 °C | -20 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X14 MM, PLASTIC, QFP-52 | unknown | |||||||||||||
![]() |
UPD17P203AGC-002-3BH
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4 MHz | 4096 | 168 | UPD17K | 8 MHz | 28 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | 8 | NO | OTPROM | 2 mA | 5.5 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G52 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QFP | QFP52,.7SQ,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP52,.7SQ,40 | 52 | unknown | 8542.31.00.01 | |||||||||||||||
![]() |
UPD17P203AGC-003-3BH
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 8 MHz | 8 MHz | 29 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G52 | Not Qualified | e0 | 75 °C | -20 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-52 | 52 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
UPD17P203AGC
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4 MHz | 4 MHz | 27 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 6 V | 2 V | S-PQFP-G52 | Not Qualified | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QFP-52 | unknown |