Filter Your Search
1 - 5 of 5 results
|
UPD178076GF-XXX-3BA-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 6.3 MHz | 6.3 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 3.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | QFP, | 100 | compliant | 8542.31.00.01 | ||||||||||
|
UPD178076GF-XXX-3BA
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 6.3 MHz | 49152 | 2080 | UPD78K0 | 6.3 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 2.8 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | ||||||||
|
UPD178076GF-XXX-3BA-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | NEC ELECTRONICS AMERICA INC | QFP | QFP, | 100 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
UPD178076GF-XXX-3BA-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 6.3 MHz | 6.3 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 3.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 14 X 20 MM, PLASTIC, QFP-100 | compliant | ||||||||||||
|
UPD178076GF-XXX-3BA
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 6.3 MHz | 6.3 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 3.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 14 X 20 MM, PLASTIC, QFP-100 | compliant |