Filter Your Search
1 - 2 of 2 results
|
UPD178046CW-XXX
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 5 MHz | 46 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | R-PDIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | NEC ELECTRONICS CORP | DIP | SDIP, | 64 | compliant | 8542.31.00.01 | ||||||
|
UPD178046CW-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 5 MHz | 49152 | 1024 | UPD78K0 | NO | 5 V | CMOS | MROM | R-PDIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 |