Filter Your Search
1 - 2 of 2 results
|
UPD17230MC-XXX-5A4
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 8 MHz | 8 MHz | 21 | YES | 3 V | MICROCONTROLLER | MOS | OPERATES AT 2V MIN SUPPLY @ 4MHZ | NO | NO | NO | NO | MROM | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | SSOP | LSSOP, | 30 | unknown | 8542.31.00.01 | ||
|
UPD17230MC-XXX-5A4
NEC Electronics Group
|
Check for Price | Obsolete | 4 | 8 MHz | 8 MHz | 21 | YES | 3 V | MICROCONTROLLER | MOS | OPERATES AT 2V MIN SUPPLY @ 4MHZ | NO | NO | NO | NO | MROM | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS CORP | SSOP | 0.300 INCH, PLASTIC, SSOP-30 | 30 | unknown | 8542.31.00.01 |