Filter Your Search
1 - 2 of 2 results
|
UPD17201AGF-XXX-3B9
NEC Electronics Group
|
Check for Price | Obsolete | 4 | 4 MHz | 4 MHz | 19 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2.7 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 14 X 20 MM, PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 | ||||||||||
|
UPD17201AGF-XXX-3B9
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4 MHz | 3072 | 168 | UPD17K | 8 MHz | 20 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | NO | MROM | 1.5 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.7 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 |