Filter Your Search
1 - 3 of 3 results
|
UPD17103CX-XXX-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 8 MHz | 512 | 8 | UPD17K | NO | MICROCONTROLLER, RISC | CMOS | MROM | 4.5 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.31.00.01 | |||||||||||||||
|
UPD17103CX-XXX
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 8 MHz | 512 | 8 | UPD17K | 8.16 MHz | 11 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 2 MHZ | NO | NO | NO | 8 | NO | MROM | 4.5 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.31.00.01 | ||||
|
UPD17103CX-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 8 MHz | 8.16 MHz | 11 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 2 MHZ | NO | NO | NO | NO | MROM | 6 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS CORP | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | 8542.31.00.01 |