Filter Your Search
1 - 10 of 39 results
|
UPD17103CX-ZZZ
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 8 MHz | 8 MHz | 11 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.7 V | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEC ELECTRONICS AMERICA INC | PLASTIC, SDIP-16 | unknown | |||||||||||||||||||||||||
|
UPD17103LGS-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 2 MHz | 2.04 MHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.6 mm | RENESAS ELECTRONICS CORP | SOP, | unknown | SOIC | 16 | 8542.31.00.01 | |||||||||||||||
|
UPD17103GS(A)-XXX-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 4 | 8 MHz | 512 | 8 | UPD17K | 8.16 MHz | 11 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | MROM | 4.5 mA | 6 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 5.6 mm | 10.46 mm | RENESAS ELECTRONICS CORP | SOP, SOP16,.3 | compliant | SOIC | 16 | 8542.31.00.01 | |||||
|
UPD17103CX-XXX-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 8 MHz | 512 | 8 | UPD17K | NO | MICROCONTROLLER, RISC | CMOS | MROM | 4.5 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP, DIP16,.3 | compliant | DIP | 16 | 8542.31.00.01 | ||||||||||||||||
|
UPD17103GS-ZZZ
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 8 MHz | 8 MHz | 11 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.7 V | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEC ELECTRONICS AMERICA INC | PLASTIC, SOP-16 | unknown | |||||||||||||||||||||||||
|
UPD17103CX(A)-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 8 MHz | 8.16 MHz | 11 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 2 MHZ | NO | NO | NO | NO | MROM | 6 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP, | unknown | DIP | 16 | 8542.31.00.01 | ||||||||||||||
|
UPD17103GS-XXX-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 8 MHz | 512 | 8 | UPD17K | YES | MICROCONTROLLER, RISC | CMOS | MROM | 4.5 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP16,.3 | compliant | SOIC | 16 | 8542.31.00.01 | ||||||||||||||||
|
UPD17103LGS(A)-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 2 MHz | 2.04 MHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.6 mm | RENESAS ELECTRONICS CORP | SOP, | unknown | SOIC | 16 | 8542.31.00.01 | |||||||||||||||
|
UPD17103CX(A)-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 8 MHz | 8.16 MHz | 11 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 2 MHZ | NO | NO | NO | NO | MROM | 6 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS CORP | 0.300 INCH, PLASTIC, DIP-16 | compliant | DIP | 16 | 8542.31.00.01 | |||||||||||
|
UPD17103GS(A)-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 8 MHz | 8.16 MHz | 11 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 2 MHZ | NO | NO | NO | NO | MROM | 6 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.6 mm | NEC ELECTRONICS CORP | 0.300 INCH, PLASTIC, SOP-16 | compliant | SOIC | 16 | 8542.31.00.01 |