Filter Your Search
1 - 1 of 1 results
|
UPD17015GS-011
Renesas Electronics Corporation
|
Check for Price | No | Active | 220 MHz | UPD17 | 12 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED-POINT | NO | NO | YES | NO | 16 mA | 3.6 V | 1.9 V | OTHER | R-PDSO-G38 | 50 °C | -20 °C | 38 | PLASTIC/EPOXY | SSOP | SSOP38,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 6.1 mm | 12.71 mm | unknown |