Filter Your Search
1 - 2 of 2 results
|
UPD17010GF-EXX-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 4.5 MHz | 4.5 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 14 X 20 MM, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | |||||||||
|
UPD17010GF-EXX-3B9
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 4.5 MHz | 32768 | 216 | UPD17K | 4.5 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 |