Filter Your Search
1 - 2 of 2 results
|
UPC79N24H-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 33 V | 27 V | 24 V | 300 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-PSFM-T3 | e6 | Not Qualified | 125 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.07,90 | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.3 mm | SINGLE | 2.7 mm | 14.5 mm | NEC ELECTRONICS CORP | SIP | LEAD FREE, PLASTIC, TO-126, SIP-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||
|
UPC79N24H-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 V | 27 V | 24 V | 1.1 V | 300 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.08 % | 0.36 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-PSFM-T3 | e6 | Not Qualified | 125 °C | -20 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SIP | SIP3,.07,90 | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.3 mm | SINGLE | 2.7 mm | 14.5 mm | RENESAS ELECTRONICS CORP | SIP | LEAD FREE, PLASTIC, TO-126, SIP-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | Renesas Electronics |