Filter Your Search
1 - 7 of 7 results
|
UPC79M05HF
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 350 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -20 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | , | compliant | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||
|
UPC79M05HF
NEC Electronics Group
|
Check for Price | Obsolete | 25 V | 7 V | 5 V | 350 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | R-PSFM-T3 | Not Qualified | 125 °C | -20 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | , | unknown | Fixed,Negative,Single Output,Standard Drop | SFM | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
UPC79M05HF-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 25 V | 7 V | 5 V | 350 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e6 | Not Qualified | 150 °C | -20 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | PLASTIC, SIP(MP-45G) | compliant | Fixed,Negative,Single Output,Standard Drop | SFM | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
UPC79M05H
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 350 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | compliant | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||
|
UPC79M05HF-AZ
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 25 V | 7 V | 5 V | 350 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -20 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | PLASTIC, SIP(MP-45G) | compliant | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||
|
UPC79M05HF-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 V | 7 V | 5 V | 1.1 V | 350 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e6 | Not Qualified | 150 °C | -20 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SIP(MP-45G) | compliant | Fixed,Negative,Single Output,Standard Drop | SFM | 3 | EAR99 | 8542.39.00.01 | PRSS0003AH | Renesas Electronics | ||
|
UPC79M05HF
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | RENESAS ELECTRONICS CORP | , | unknown | Fixed,Negative,Single Output,Standard Drop | 5A002 | 8542.39.00.01 |