Parametric results for: UPC7815AHF-AZ under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: upc7815ahfaz
Select parts from the table below to compare.
Compare
Compare
UPC7815AHF-AZ
NEC Electronics Group
Check for Price Yes Transferred 30 V 17.5 V 15 V 1 A NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 15.75 V 14.25 V BIPOLAR 5 % R-PSFM-T3 e6 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO TIN BISMUTH THROUGH-HOLE SINGLE NEC ELECTRONICS CORP SFM TO-220, 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
UPC7815AHF-AZ
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 30 V 17.5 V 15 V 1.8 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.045 % 0.19 % 1 15.75 V 14.25 V BIPOLAR 5 % R-PSFM-T3 e6 Not Qualified 125 °C 260 10 3 PLASTIC/EPOXY TO-220 SIP3,.1ISO-TB RECTANGULAR FLANGE MOUNT NO TIN BISMUTH THROUGH-HOLE 2.54 mm SINGLE RENESAS ELECTRONICS CORP SFM TO-220, SIP3,.1ISO-TB 3 compliant 5A002 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Renesas Electronics