Filter Your Search
1 - 2 of 2 results
|
UPC4572G2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 5 mV | 6 V/us | 400 nA | 7 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | NO | NO | -7.5 V | NO | NO | 3.5 V/us | 7.5 V | COMMERCIAL EXTENDED | 16000 | 8000 | NO | R-PDSO-G8 | Not Qualified | e6 | 90 dB | 80 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.8 mm | 4.4 mm | 5.2 mm | RENESAS ELECTRONICS CORP | SOP | SOP, SOP8,.25 | 8 | PRSP0008DL-A8 | compliant | 5A002 | 8542.33.00.01 | Renesas Electronics | ||
|
UPC4572G2-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 5 mV | 6 V/us | 400 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | COMMERCIAL EXTENDED | 9000 | R-PDSO-G8 | Not Qualified | e3/e6 | 90 dB | 80 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.8 mm | 4.4 mm | 5.2 mm | NEC ELECTRONICS CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 |