Filter Your Search
1 - 8 of 8 results
|
UPC4558C
NEC Electronics Group
|
Check for Price | No | Obsolete | 6 mV | 1 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
UPC4558C-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 6 mV | 1 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e1 | 90 dB | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
UPC4558C(5)-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 2 mV | 1 V/us | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | NO | NO | NO | 18 V | COMMERCIAL EXTENDED | 50000 | NO | R-PDIP-T8 | Not Qualified | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
UPC4558C-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 1 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL EXTENDED | 2000 | 20000 | NO | R-PDIP-T8 | Not Qualified | e6 | 90 dB | 80 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP8,.3 | 8 | compliant | 5A002 | 8542.33.00.01 | Renesas Electronics | ||||
|
UPC4558C-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 6 mV | 1 V/us | 500 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 2000 | 20000 | R-PDIP-T8 | Not Qualified | e6/e4 | 90 dB | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN BISMUTH/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, DIP-8 | compliant | ||||||||||||||||||
|
UPC4558C(5)
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UPC4558C
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 6 mV | 1 V/us | 500 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 2000 | 20000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS AMERICA INC | DIP, | compliant | ||||||||||||||||||||
|
UPC4558C
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 6 mV | 1 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL EXTENDED | 2000 | 20000 | NO | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 5A002 | 8542.33.00.01 |