Filter Your Search
1 - 6 of 6 results
|
UPC3403C-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 7 mV | 250 nA | 7 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 1000 | R-PDIP-T14 | Not Qualified | e6/e4 | 90 dB | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN BISMUTH/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, DIP-14 | compliant | |||||||||||||||||||
|
UPC3403C
NEC Electronics Group
|
Check for Price | Obsolete | 7 mV | 250 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 90 dB | 80 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS CORP | DIP, | unknown | DIP | 14 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
UPC3403C-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 7 mV | 250 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 1000 | R-PDIP-T14 | Not Qualified | e1 | 90 dB | 80 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS CORP | 0.300 INCH, PLASTIC, DIP-14 | compliant | DIP | 14 | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
UPC3403C
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 7 mV | 250 nA | 7 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 1000 | R-PDIP-T14 | Not Qualified | e0 | 90 dB | 80 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS AMERICA INC | DIP, | compliant | |||||||||||||||||||||
|
UPC3403C-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 250 nA | 7 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL EXTENDED | 1000 | 19950 | NO | R-PDIP-T14 | Not Qualified | e6 | 90 dB | 80 °C | -20 °C | 260 | 10 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | 0.300 INCH, PLASTIC, DIP-14 | unknown | DIP | 14 | 5A002 | 8542.33.00.01 | Renesas Electronics | ||
|
UPC3403C
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 7 mV | 250 nA | 7 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL EXTENDED | 1000 | 19950 | NO | R-PDIP-T14 | Not Qualified | e0 | 90 dB | 80 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP, DIP14,.3 | unknown | DIP | 14 | 5A002 | 8542.33.00.01 |