Filter Your Search
1 - 10 of 15 results
|
UPC29M12T
NEC Electronics Group
|
Check for Price | No | Obsolete | 18 V | 13 V | 12 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.8 mm | NEC ELECTRONICS CORP | SC-63 | SC-63, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
UPC29M12T-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 18 V | 13 V | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e6 | Not Qualified | 125 °C | -30 °C | 260 | 10 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | RENESAS ELECTRONICS CORP | MP-3Z | TO-252, SMSIP3H,.38,90TB | 3 | unknown | 5A002 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | PRSS0004ZM | Renesas Electronics | |||
|
UPC29M12T-E2-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 18 V | 13 V | 12 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e6 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.8 mm | NEC ELECTRONICS CORP | SC-63 | LEAD FREE, SC-63, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
UPC29M12T-AZ
NEC Electronics Group
|
Check for Price | Transferred | 18 V | 13 V | 12 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e6 | Not Qualified | 125 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS CORP | SC-63 | TO-252, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
UPC29M12T
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 18 V | 13 V | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | RENESAS ELECTRONICS CORP | SC-63 | , SMSIP3H,.38,90TB | 3 | unknown | 5A002 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
UPC29M12T-E2
NEC Electronics Group
|
Check for Price | No | Transferred | 18 V | 13 V | 12 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.8 mm | NEC ELECTRONICS CORP | SC-63 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
UPC29M12T-E2-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 18 V | 13 V | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e6 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.8 mm | RENESAS ELECTRONICS CORP | MP-3Z | LEAD FREE, SC-63, 3 PIN | 3 | compliant | 5A002 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | PRSS0004ZM | Renesas Electronics | ||||
|
UPC29M12T-E1-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 18 V | 13 V | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e6 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.8 mm | RENESAS ELECTRONICS CORP | MP-3Z | LEAD FREE, SC-63, 3 PIN | 3 | unknown | 5A002 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | PRSS0004ZM-B3 | Renesas Electronics | ||||
|
UPC29M12T-AY
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | 20 V | 0.12 % | 0.12 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | 2.3 mm | SINGLE | RENESAS ELECTRONICS CORP | , SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
UPC29M12T-E1
NEC Electronics Group
|
Check for Price | No | Transferred | 18 V | 13 V | 12 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.8 mm | NEC ELECTRONICS CORP | SC-63 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |