Filter Your Search
1 - 6 of 6 results
|
UPC29M08HF-AZ
NEC Electronics America Inc
|
Check for Price | Transferred | 18 V | 9 V | 8 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSFM-T3 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | LEAD FREE, ISOLATED, PLASTIC, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
UPC29M08HF-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 18 V | 9 V | 8 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 8.4 V | 7.6 V | BIPOLAR | R-PSFM-T3 | e6 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | ISOLATED, PLASTIC, TO-220, SIP-3 | compliant | Fixed,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
UPC29M08HF-2-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | unknown | Fixed,Positive,Single Output,Ldo | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||
|
UPC29M08HF
NEC Electronics Group
|
Check for Price | No | Obsolete | 18 V | 9 V | 8 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 8.4 V | 7.6 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | ISOLATED, PLASTIC, TO-220, SIP-3 | compliant | Fixed,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
UPC29M08HF
NEC Electronics America Inc
|
Check for Price | Obsolete | 18 V | 9 V | 8 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSFM-T3 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | ISOLATED, PLASTIC, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
UPC29M08HF-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 18 V | 9 V | 8 V | 500 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.08 % | 0.08 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSFM-T3 | e6 | Not Qualified | 125 °C | -30 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | RENESAS ELECTRONICS CORP | LEAD FREE, ISOLATED, PLASTIC, TO-220, SIP-3 | compliant | Fixed,Positive,Single Output,Ldo | SFM | 3 | 5A002 | 8542.39.00.01 | Renesas Electronics |