Filter Your Search
1 - 9 of 9 results
![]() |
UPC2933BT-E2-AY
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4.3 V | 3.3 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 16 V | 0.025 % | 0.05 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | RENESAS ELECTRONICS CORP | MP-3Z | LEAD FREE, SC-63, 3 PIN | 3 | PRSS0004ZM-B3 | unknown | 5A002 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Renesas Electronics | ||
|
UPC2933BT-E2
NEC Electronics America Inc
|
Check for Price | No | Transferred | 12 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS AMERICA INC | SC-63, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
![]() |
UPC2933BT-E2
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 12 V | 4.3 V | 3.3 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 16 V | 0.025 % | 0.05 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | RENESAS ELECTRONICS CORP | SC-63 | , SMSIP3H,.38,90TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
UPC2933BT-E2-AZ
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 12 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PSSO-G2 | e6 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS AMERICA INC | LEAD FREE, SC-63, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
![]() |
UPC2933BT-E2-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 12 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PSSO-G2 | e6 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS CORP | SC-63 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
![]() |
UPC2933BT-E2
NEC Electronics Group
|
Check for Price | No | Transferred | 12 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS CORP | SC-63 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
![]() |
UPC2933BT-E2-AY
NEC Electronics Group
|
Check for Price | Yes | Transferred | 12 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS CORP | SC-63 | LEAD FREE, SC-63, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
![]() |
UPC2933BT-E2-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4.3 V | 3.3 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 16 V | 0.025 % | 0.05 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PSSO-G2 | e6 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | RENESAS ELECTRONICS CORP | MP-3Z | , SMSIP3H,.38,90TB | 3 | PRSS0004ZM-B3 | compliant | 5A002 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Renesas Electronics | ||
|
UPC2933BT-E2-AY
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 12 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS AMERICA INC | LEAD FREE, SC-63, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo |