Filter Your Search
1 - 10 of 45 results
|
UPC2933AT-E1
NEC Electronics America Inc
|
Check for Price | No | Transferred | 16 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 3.46 V | 3.14 V | BIPOLAR | 4.8 % | R-PSSO-G2 | e0 | Not Qualified | 150 °C | -30 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS AMERICA INC | SC-63, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
UPC2933AHB
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 V | 4.3 V | 3.3 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 3.46 V | 3.14 V | BIPOLAR | R-PSIP-T3 | e0 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.3 mm | SINGLE | 2.3 mm | 6.5 mm | 7.5 mm | NEC ELECTRONICS CORP | SC-64, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | SC-64 | 3 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
UPC2933AT-AY
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 700 mV | 1 A | 1 | YES | FIXED | 20 V | 0.033 % | 0.033 % | BIPOLAR | 4.8 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | 2.3 mm | SINGLE | RENESAS ELECTRONICS CORP | , SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
UPC2933AHB
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 16 V | 4.3 V | 3.3 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 3.46 V | 3.14 V | BIPOLAR | 4.8 % | R-PSIP-T3 | e0 | Not Qualified | 150 °C | -30 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.3 mm | SINGLE | 2.3 mm | 6.5 mm | 7.5 mm | NEC ELECTRONICS AMERICA INC | SC-64, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
UPC2933AT-E2
NEC Electronics Group
|
Check for Price | No | Transferred | 16 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 3.46 V | 3.14 V | BIPOLAR | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS CORP | TO-252, | compliant | Fixed,Positive,Single Output,Ldo | SC-63 | 3 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
UPC2933AT-T2
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 V | 4.3 V | 3.3 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.033 % | 0.033 % | 1 | 3.46 V | 3.14 V | BIPOLAR | 4.8 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | RENESAS ELECTRONICS CORP | TO-252, SMSIP3H,.38,90TB | unknown | Fixed,Positive,Single Output,Ldo | SC-63 | 3 | EAR99 | 8542.39.00.01 | |||||||
|
UPC2933AT
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 3.46 V | 3.14 V | BIPOLAR | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS CORP | SC-63, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | SC-63 | 3 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
UPC2933AHF-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 V | 4.3 V | 3.3 V | 700 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.033 % | 0.033 % | 1 | 3.46 V | 3.14 V | BIPOLAR | 4.8 % | R-PSFM-T3 | e6 | Not Qualified | 125 °C | -30 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | NEC ELECTRONICS AMERICA INC | , SIP3,.1ISO-TB | compliant | Fixed,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.39.00.01 | PRSS0003AH | Renesas Electronics | |||||||
|
UPC2933AT-T1
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 V | 4.3 V | 3.3 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.033 % | 0.033 % | 1 | 3.46 V | 3.14 V | BIPOLAR | 4.8 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | RENESAS ELECTRONICS CORP | TO-252, SMSIP3H,.38,90TB | unknown | Fixed,Positive,Single Output,Ldo | SC-63 | 3 | EAR99 | 8542.39.00.01 | |||||||
|
UPC2933AT-T2
NEC Electronics Group
|
Check for Price | No | Transferred | 16 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 3.46 V | 3.14 V | BIPOLAR | 4.8 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS CORP | TO-252, | compliant | Fixed,Positive,Single Output,Ldo | SC-63 | 3 | EAR99 | 8542.39.00.01 |