Filter Your Search
1 - 6 of 6 results
|
UPC2905AT-E2-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 16 V | 6 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e6 | Not Qualified | 150 °C | -30 °C | 2 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS CORP | SC-63 | TO-252, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
UPC2905AT-E2-AY
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 V | 6 V | 5 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | HSOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | RENESAS ELECTRONICS CORP | SC-63 | , SMSIP3H,.38,90TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
UPC2905AT-E2-AY
NEC Electronics Group
|
Check for Price | Yes | Transferred | 16 V | 6 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 150 °C | -30 °C | 2 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS CORP | SC-63 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
UPC2905AT-E2-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 V | 6 V | 5 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e6 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | RENESAS ELECTRONICS CORP | MP-3Z | TO-252, SMSIP3H,.38,90TB | 3 | compliant | 5A002 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | PRSS0004ZM-B3 | Renesas Electronics | ||
|
UPC2905AT-E2
NEC Electronics Group
|
Check for Price | No | Transferred | 16 V | 6 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 150 °C | -30 °C | 2 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS CORP | SC-63 | TO-252, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
UPC2905AT-E2
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 V | 6 V | 5 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | RENESAS ELECTRONICS CORP | SC-63 | TO-252, SMSIP3H,.38,90TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |