Filter Your Search
1 - 8 of 8 results
|
UPC2533GS-02
NEC Electronics Group
|
Check for Price | No | Obsolete | SSOP | 0.7 % | AM | 180 mV | 8.5 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 55 mA | 7.5 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 5.6 mm | 15.3 mm | 1.8 mm | NEC ELECTRONICS CORP | SSOP | SSOP, | 36 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
UPC2531GS
NEC Electronics America Inc
|
Check for Price | Obsolete | SOP | 1 | 9 V | AUDIO TUNER | BIPOLAR | YES | 4 dB | 1 | 7.5 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 75 °C | -30 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.6 mm | 12.8 mm | 1.8 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, SOP-20 | unknown | ||||||||||||||||||||||||||
|
UPC2535GH-2A5
NEC Electronics America Inc
|
Check for Price | Obsolete | QFP | 0.25 % | FM | 240 mV | 8.5 V | AUDIO DEMODULATOR | BIPOLAR | 1 | 75 dB | 70 mA | 7.5 V | COMMERCIAL EXTENDED | R-PQFP-G48 | Not Qualified | 75 °C | -30 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 14 mm | 2.5 mm | NEC ELECTRONICS AMERICA INC | 10 X 14 MM, PLASTIC, QFP-48 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
UPC2533GS-01
NEC Electronics America Inc
|
Check for Price | No | Obsolete | SSOP | 0.7 % | AM | 180 mV | 8.5 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 55 mA | 7.5 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 5.6 mm | 1.8 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, SSOP-36 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
UPC2533GS-01
NEC Electronics Group
|
Check for Price | No | Obsolete | SSOP | 0.7 % | AM | 180 mV | 8.5 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 55 mA | 7.5 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 5.6 mm | 15.3 mm | 1.8 mm | NEC ELECTRONICS CORP | SSOP | SSOP, | 36 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
UPC2539GS
NEC Electronics Group
|
Check for Price | Obsolete | SOP | BICMOS | 1 | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 85 °C | -30 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.6 mm | 1.8 mm | NEC ELECTRONICS CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | 5 V | TELECOM CIRCUIT | ||||||||||||||||||||||||||||
|
UPC2533GS-02
NEC Electronics America Inc
|
Check for Price | No | Obsolete | SSOP | 0.7 % | AM | 180 mV | 8.5 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 55 mA | 7.5 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 5.6 mm | 1.8 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, SSOP-36 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
UPC253D
NEC Electronics America Inc
|
Check for Price | Obsolete | DIP | 15 V | BIPOLAR | 1 | COMMERCIAL EXTENDED | R-GDIP-T8 | Not Qualified | 80 °C | -20 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5 mm | NEC ELECTRONICS AMERICA INC | CERAMIC, DIP-8 | unknown | OPERATIONAL AMPLIFIER | 100 nA | 80 dB | 100 dB | 5 mV | -18 V | -15 V | 18 V | 31622.8 |