Parametric results for: UPC2415AHF-AZ under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: upc2415ahfaz
Select parts from the table below to compare.
Compare
Compare
UPC2415AHF-AZ
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 27 V 16 V 15 V 500 mV 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 36 V 0.15 % 0.15 % 1 15.45 V 14.55 V BIPOLAR 3 % R-PSFM-T3 e6 Not Qualified 125 °C -20 °C 260 10 3 PLASTIC/EPOXY TO-220 SIP3,.1ISO-TB RECTANGULAR FLANGE MOUNT NO TIN BISMUTH THROUGH-HOLE 2.54 mm SINGLE RENESAS ELECTRONICS CORP SFM ISOLATED, PLASTIC, TO-220, SIP-3 3 compliant 5A002 8542.39.00.01 Fixed,Positive,Single Output,Ldo Renesas Electronics
UPC2415AHF-AZ
NEC Electronics Group
Check for Price Yes Transferred 27 V 16 V 15 V 1 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 1 15.45 V 14.55 V BIPOLAR 3 % R-PSFM-T3 e6 Not Qualified 125 °C -20 °C 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO TIN BISMUTH THROUGH-HOLE SINGLE NEC ELECTRONICS CORP SFM ISOLATED, PLASTIC, TO-220, SIP-3 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo