Filter Your Search
1 - 2 of 2 results
|
UPC1900CS
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 18 V | 30 V | 12 V | 1.2 A | 30 mA | NO | SINGLE | 500 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T24 | e0 | Not Qualified | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.86 mm | 5.08 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, SHRINK, PLASTIC, DIP-24 | compliant | ||
|
UPC1900GS
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 18 V | 30 V | 12 V | 1.2 A | 30 mA | YES | SINGLE | 500 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G24 | e0 | Not Qualified | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.6 mm | 1.8 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, SOP-24 | compliant |