Filter Your Search
1 - 10 of 19 results
|
UPC1094C-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 15 V | 24 V | 11 V | 1.2 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T14 | e1 | Not Qualified | 85 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | NEC ELECTRONICS CORP | DIP | DIP, | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
UPC1094G-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 15 V | 24 V | 11 V | 1.2 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G14 | e6 | Not Qualified | 85 °C | -20 °C | 260 | 10 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Bismuth (Sn98Bi2) | GULL WING | 1.27 mm | DUAL | 4.4 mm | 10.2 mm | 1.8 mm | RENESAS ELECTRONICS CORP | 0.225 INCH, PLASTIC, SOP-14 | compliant | Renesas Electronics | |||||||||
|
UPC1094G
NEC Electronics Group
|
Check for Price | No | Obsolete | 15 V | 24 V | 11 V | 1.2 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G14 | e0 | Not Qualified | 85 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.4 mm | 10.2 mm | 1.8 mm | NEC ELECTRONICS CORP | SOIC | 0.225 INCH, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
UPC1094G-T1
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
UPC1094C
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 15 V | 24 V | 11 V | 1.2 A | 10 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, DIP-14 | compliant | ||||||||||||||
|
UPC1094G-E2
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
UPC1094C
NEC Electronics Group
|
Check for Price | No | Obsolete | 15 V | 24 V | 11 V | 1.2 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | NEC ELECTRONICS CORP | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
UPC1094G-T2-A
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
UPC1094C-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 15 V | 24 V | 11 V | 1.2 A | 10 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T14 | e6/e4 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN BISMUTH/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, DIP-14 | compliant | ||||||||||||
|
UPC1094C
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 15 V | 24 V | 11 V | 1.2 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | 1989-01-01 |