Filter Your Search
1 - 10 of 507 results
|
IR480SG12H
International Rectifier
|
Check for Price | No | Transferred | 110 mA | 1.2 kV | SCR | SINGLE | 1.2 kV | S-XUUC-N2 | e0 | Not Qualified | 1 | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | WAFER | UNCASED CHIP, S-XUUC-N2 | compliant | EAR99 | 8541.30.00.40 | ||||||||
|
W-CWP347-18
Littelfuse Inc
|
Check for Price | Yes | Active | 150 mA | 1.8 kV | 392.5 A | SCR | SINGLE | 1.8 kV | S-XUUC-N3 | Not Qualified | 260 | 35 | 1 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | LITTELFUSE INC | UNCASED CHIP, S-XUUC-N3 | compliant | 8541.30.00.40 | |||||||||
|
T-CWP35-08
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 100 mA | 800 V | 81.64 A | SCR | SINGLE | 800 V | S-XUUC-N3 | Not Qualified | 260 | 35 | 1 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.40 | ||||||||
|
S1232PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 80 mA | 1.2 kV | SCR | SINGLE | 1.2 kV | O-XUUC-N | Not Qualified | 260 | 40 | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | YES | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | WAFER | UNCASED CHIP, O-XUUC-N | compliant | EAR99 | 8541.30.00.40 | ||||||||
|
C-CWP180-12
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 150 mA | 1.2 kV | 282.6 A | SCR | SINGLE | 1.2 kV | S-XUUC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.40 | ||||||||
|
IR180SG08GPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 31.4 A | SCR | SINGLE | CORNER GATE THYRISTOR DIE | 800 V | S-XUUC-N2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | UNCASED CHIP, S-XUUC-N2 | compliant | EAR99 | 8541.30.00.40 | |||||||
|
T-CWP55-18
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 150 mA | 1.8 kV | 138.16 A | SCR | SINGLE | 1.8 kV | S-XUUC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.40 | ||||||||
|
C-CWP71-12
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 150 mA | 1.2 kV | 157 A | SCR | SINGLE | 1.2 kV | S-XUUC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.40 | ||||||||
|
IR350SG-G01
International Rectifier
|
Check for Price | No | No | Obsolete | 100 V | 80 A | SCR | SINGLE | CENTER GATE THYRISTOR DIE | 100 V | S-XUUC-N2 | e0 | Not Qualified | 1 | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | UNCASED CHIP, S-XUUC-N2 | compliant | EAR99 | 8541.30.00.40 | |||||||
|
CWP8-08/12-CG
Littelfuse Inc
|
Check for Price | Yes | Active | 30 mA | 1.2 kV | 29.83 A | SCR | SINGLE | 1.2 kV | S-XUUC-N | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | LITTELFUSE INC | UNCASED CHIP, S-XUUC-N | compliant | 8541.30.00.40 |