Filter Your Search
1 - 1 of 1 results
|
UMX-113-D16-G
Qorvo
|
Check for Price | Yes | Obsolete | 2.55 GHz | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 44 MHz/V | 2.55 GHz | 2.43 GHz | 7 dBm | -84 dBc/Hz | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | 12.7mm x 12.7mm x 5.59mm | QORVO INC | LCC16,.5SQ,100 | compliant |