Filter Your Search
1 - 10 of 13 results
|
UMV1C100MFD
Nichicon Corporation
|
$0.1651 | Yes | Yes | Obsolete | 10 µF | 16 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UMV1C100MFD1TP
Nichicon Corporation
|
$0.1792 | Yes | Yes | Obsolete | 10 µF | 16 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UMV1C100MFD1CM
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UMV1C100MFD1TE
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 16 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UMV1C100MFD1BA
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UMV1C100MFD1CA
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UMV1C100MFD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 10 µF | 16 V | 18 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UMV1C100MFD1CP
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UMV1C100MFD1BB
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UMV1C100MFD1TC
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2 mm | WIRE | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |