Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
UMTS3.15
Bel Fuse
|
||
|
UMTS315-R
Bel Fuse
|
||
|
UMTS3.15-R
Bel Fuse
|
||
|
UMTS315
Bel Fuse
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Rated Voltage(AC)
|
Rated Current
|
Blow Characteristic
|
Circuit Protection Type
|
Joule Integral-Nom
|
Rated Breaking Capacity
|
Reference Standard
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Fuse Size
|
Mounting Feature
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Obsolete | 250 V | 3.15 A | TIME LAG | ELECTRIC FUSE | 25 J | 150 A | UL | e4 | 125 °C | -55 °C | 4818 | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||
Yes | Active | 315 mA | TIME LAG | ELECTRIC FUSE | 150 A | UL | e4 | 125 °C | -55 °C | TAPE AND REEL | Gold (Au) - with Nickel (Ni) barrier | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | compliant | EAR99 | |||||||||
Yes | Active | 3.15 A | TIME LAG | ELECTRIC FUSE | 150 A | UL | e4 | 125 °C | -55 °C | TAPE AND REEL | Gold (Au) - with Nickel (Ni) barrier | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | compliant | EAR99 | |||||||||
Yes | Obsolete | 250 V | 315 mA | TIME LAG | ELECTRIC FUSE | 150 A | UL | e4 | 125 °C | -55 °C | 4818 | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |
|
UMTS3.15
Bel Fuse
|
Check for Price | Yes | Obsolete | 250 V | 3.15 A | TIME LAG | ELECTRIC FUSE | 25 J | 150 A | UL | e4 | 125 °C | -55 °C | 4818 | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||
|
UMTS315-R
Bel Fuse
|
Check for Price | Yes | Active | 315 mA | TIME LAG | ELECTRIC FUSE | 150 A | UL | e4 | 125 °C | -55 °C | TAPE AND REEL | Gold (Au) - with Nickel (Ni) barrier | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||
|
UMTS3.15-R
Bel Fuse
|
Check for Price | Yes | Active | 3.15 A | TIME LAG | ELECTRIC FUSE | 150 A | UL | e4 | 125 °C | -55 °C | TAPE AND REEL | Gold (Au) - with Nickel (Ni) barrier | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||
|
UMTS315
Bel Fuse
|
Check for Price | Yes | Obsolete | 250 V | 315 mA | TIME LAG | ELECTRIC FUSE | 150 A | UL | e4 | 125 °C | -55 °C | 4818 | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |