Filter Your Search
1 - 9 of 9 results
|
UMTS125
Bel Fuse
|
Check for Price | Yes | Active | 350 V | 125 mA | TIME LAG | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 0.01 SEC. AT 1000% RATED CURRENT | 100 A | CE; IEC; UL; UMF | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | GOLD OVER NICKEL | WRAPAROUND | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||
|
UMTS1
Bel Fuse
|
Check for Price | Yes | Obsolete | 250 V | 1 A | TIME LAG | ELECTRIC FUSE | 4 J | 150 A | UL | e4 | 125 °C | -55 °C | 4818 | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||
|
UMTS1.6
Bel Fuse
|
Check for Price | Yes | Obsolete | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | 5 J | 150 A | UL | e4 | 125 °C | -55 °C | 4818 | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||
|
UMTS1.6-R
Bel Fuse
|
Check for Price | Yes | Active | 1.6 A | TIME LAG | ELECTRIC FUSE | 150 A | UL | e4 | 125 °C | -55 °C | TAPE AND REEL | Gold (Au) - with Nickel (Ni) barrier | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | compliant | EAR99 | |||||||||||
|
UMTS160
Bel Fuse
|
Check for Price | Active | 350 V | 160 mA | TIME LAG | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 0.01 SEC. AT 1000% RATED CURRENT | 100 A | CE; IEC; UL; UMF | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||||
|
UMTS1-R
Bel Fuse
|
Check for Price | Yes | Active | 1 A | TIME LAG | ELECTRIC FUSE | 150 A | UL | e4 | 125 °C | -55 °C | TAPE AND REEL | Gold (Au) - with Nickel (Ni) barrier | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | compliant | EAR99 | |||||||||||
|
UMTS1.25
Bel Fuse
|
Check for Price | Yes | Obsolete | 250 V | 1.25 A | TIME LAG | ELECTRIC FUSE | 7 J | 150 A | UL | e4 | 125 °C | -55 °C | 4818 | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||
|
UMTS100
Bel Fuse
|
Check for Price | Active | 350 V | 100 mA | TIME LAG | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 0.01 SEC. AT 1000% RATED CURRENT | 100 A | CE; IEC; UL; UMF | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||||
|
UMTS1.25-R
Bel Fuse
|
Check for Price | Yes | Active | 1.25 A | TIME LAG | ELECTRIC FUSE | 150 A | UL | e4 | 125 °C | -55 °C | TAPE AND REEL | Gold (Au) - with Nickel (Ni) barrier | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | compliant | EAR99 |