Parametric results for: UM5-II5F18-14.900 under Quartz Crystals

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: um5ii5f1814900
Select parts from the table below to compare.
Compare
Compare
UM5-II5F18-14.900
ILSI America LLC
Check for Price Yes Yes Transferred 14.9 MHz 15 ppm 0.0015 % 5 PPM/YEAR 60 Ω 18 pF L8.0XB3.2XH6.0 (mm)/L0.315XB0.126XH0.236 (inch) 85 °C PARALLEL - FUNDAMENTAL AT CUT 1 mW -40 °C 85 °C THROUGH HOLE MOUNT NO TIN SILVER COPPER OVER NICKEL L8.0XB3.2XH6.0 (mm)/L0.315XB0.126XH0.236 (inch) ILSI AMERICA LLC UM5, 2 PIN compliant 8541.60.00.50