Filter Your Search
1 - 1 of 1 results
|
UM5-IG5318-30.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 70 Ω | 18 pF | L8.0XB3.2XH6.0 (mm)/L0.315XB0.126XH0.236 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L8.0XB3.2XH6.0 (mm)/L0.315XB0.126XH0.236 (inch) | ILSI AMERICA LLC | UM5, 2 PIN | compliant | 8541.60.00.60 |