Filter Your Search
1 - 1 of 1 results
|
UM5-FJ3318-100.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 18 pF | L8.0XB3.2XH6.0 (mm)/L0.315XB0.126XH0.236 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 1 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L8.0XB3.2XH6.0 (mm)/L0.315XB0.126XH0.236 (inch) | ILSI AMERICA LLC | UM5, 2 PIN | compliant | 8541.60.00.60 |