Filter Your Search
1 - 1 of 1 results
|
UM5-FF3F18-15.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 15 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 18 pF | L8.0XB3.2XH6.0 (mm)/L0.315XB0.126XH0.236 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L8.0XB3.2XH6.0 (mm)/L0.315XB0.126XH0.236 (inch) | ILSI AMERICA LLC | compliant | 8541.60.00.50 |