Parametric results for: UM4-FI0F18-20.000 under Quartz Crystals

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: um4fi0f1820000
Select parts from the table below to compare.
Compare
Compare
UM4-FI0F18-20.000
ILSI America LLC
Check for Price Yes Yes Transferred 20 MHz 30 ppm 0.0015 % 5 PPM/YEAR 30 Ω 18 pF L8.0XB3.2XH4.7 (mm)/L0.315XB0.126XH0.185 (inch) 50 °C PARALLEL - FUNDAMENTAL AT CUT 1 mW 50 °C THROUGH HOLE MOUNT NO TIN SILVER COPPER OVER NICKEL L8.0XB3.2XH4.7 (mm)/L0.315XB0.126XH0.185 (inch) ILSI AMERICA LLC compliant 8541.60.00.50