Parametric results for: UM2102 under PIN Diodes

Filter Your Search

1 - 10 of 34 results

All Filters
|
711757197123149175
-
-65-25-65-55-45-35-25
-
Manufacturer Part Number: um2102
Select parts from the table below to compare.
Compare
Select Parts Part Number
UM2102DR
Microsemi Corporation
UM2102SME3
Microsemi Corporation
UM2102E
Microchip Technology Inc
UM2102CRE3
Microsemi Corporation
UM2102A
Microchip Technology Inc
UM2102SME3
Microchip Technology Inc
UM2102C
Microchip Technology Inc
UM2102SM
Microchip Technology Inc
UM2102
Microchip Technology Inc
UM2102
Microsemi Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Surface Mount
Technology Additional Feature
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Application
Breakdown Voltage-Min
Configuration Diode Capacitance-Max
Diode Capacitance-Nom
Diode Element Material
Diode Forward Resistance-Max
Diode Res Test Current
Diode Res Test Frequency
Diode Type Frequency Band Minority Carrier Lifetime-Nom
Number of Elements Power Dissipation-Max
Reverse Test Voltage
Case Connection
Samacsys Manufacturer
No No Transferred NO POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION O-XRPM-F2 Not Qualified e0 175 °C 2 UNSPECIFIED ROUND POST/STUD MOUNT TIN LEAD FLAT RADIAL MICROSEMI CORP unknown EAR99 8541.10.00.80 ATTENUATOR; SWITCHING 200 V SINGLE 2.5 pF 1.9 pF SILICON 2 Ω 100 mA 2 MHz PIN DIODE MEDIUM FREQUENCY TO HIGH FREQUENCY 25 µs 1 18.75 W 100 V
Transferred YES POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION O-XELF-R2 2 UNSPECIFIED ROUND LONG FORM WRAP AROUND END MICROSEMI CORP compliant EAR99 8541.10.00.80 ATTENUATOR; SWITCHING SINGLE 2.5 pF SILICON 2 Ω PIN DIODE MEDIUM FREQUENCY TO HIGH FREQUENCY 25 µs 1 15 W ISOLATED
No Active YES POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION O-XAMW-F2 Not Qualified e0 175 °C -65 °C 2 UNSPECIFIED ROUND MICROWAVE TIN LEAD FLAT AXIAL MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.60 ATTENUATOR; SWITCHING 200 V SINGLE 2.5 pF 2.5 pF SILICON 2 Ω 100 mA 2 MHz PIN DIODE MEDIUM FREQUENCY TO HIGH FREQUENCY 25 µs 1 2.5 W 100 V
Transferred NO POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION O-XUPM-N1 1 UNSPECIFIED ROUND POST/STUD MOUNT NO LEAD UPPER MICROSEMI CORP compliant EAR99 8541.10.00.80 ATTENUATOR; SWITCHING SINGLE 2.5 pF SILICON 2 Ω PIN DIODE MEDIUM FREQUENCY TO HIGH FREQUENCY 25 µs 1 25 W ANODE
No Active YES POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION O-XEMW-N2 Not Qualified e0 175 °C -65 °C 2 UNSPECIFIED ROUND MICROWAVE TIN LEAD NO LEAD END MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.80 ATTENUATOR; SWITCHING 200 V SINGLE 2.5 pF 2.5 pF SILICON 2 Ω 100 mA 2 MHz PIN DIODE MEDIUM FREQUENCY TO HIGH FREQUENCY 25 µs 1 25 W 100 V Microchip
Active YES POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION O-XELF-R2 2 UNSPECIFIED ROUND LONG FORM WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.80 ATTENUATOR; SWITCHING 200 V SINGLE 2.5 pF SILICON 2 Ω PIN DIODE MEDIUM FREQUENCY TO HIGH FREQUENCY 25 µs 1 15 W ISOLATED
No Active NO POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION O-XUPM-N1 Not Qualified 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 1 UNSPECIFIED ROUND POST/STUD MOUNT NO LEAD UPPER MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.60 ATTENUATOR; SWITCHING 200 V SINGLE 2.5 pF 2.5 pF SILICON 2 Ω 100 mA 2 MHz PIN DIODE MEDIUM FREQUENCY TO HIGH FREQUENCY 25 µs 1 25 W 100 V CATHODE
No Active YES POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION O-XELF-R2 Not Qualified e0 175 °C 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.60 ATTENUATOR; SWITCHING 200 V SINGLE 2.5 pF 1.9 pF SILICON 2 Ω 100 mA 2 MHz PIN DIODE MEDIUM FREQUENCY TO HIGH FREQUENCY 25 µs 1 15 W 100 V ISOLATED
No Active POSITIVE-INTRINSIC-NEGATIVE Not Qualified e0 TIN LEAD MICROCHIP TECHNOLOGY INC compliant EAR99 200 V 2.5 pF SILICON 2 Ω PIN DIODE 60 µs 25 W
No No Transferred POSITIVE-INTRINSIC-NEGATIVE Not Qualified e0 TIN LEAD MICROSEMI CORP compliant EAR99 200 V 2.5 pF SILICON 2 Ω PIN DIODE 60 µs 25 W
Compare
UM2102DR
Microsemi Corporation
Check for Price No No Transferred NO POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION O-XRPM-F2 Not Qualified e0 175 °C 2 UNSPECIFIED ROUND POST/STUD MOUNT TIN LEAD FLAT RADIAL MICROSEMI CORP unknown EAR99 8541.10.00.80 ATTENUATOR; SWITCHING 200 V SINGLE 2.5 pF 1.9 pF SILICON 2 Ω 100 mA 2 MHz PIN DIODE MEDIUM FREQUENCY TO HIGH FREQUENCY 25 µs 1 18.75 W 100 V
UM2102SME3
Microsemi Corporation
Check for Price Transferred YES POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION O-XELF-R2 2 UNSPECIFIED ROUND LONG FORM WRAP AROUND END MICROSEMI CORP compliant EAR99 8541.10.00.80 ATTENUATOR; SWITCHING SINGLE 2.5 pF SILICON 2 Ω PIN DIODE MEDIUM FREQUENCY TO HIGH FREQUENCY 25 µs 1 15 W ISOLATED
UM2102E
Microchip Technology Inc
Check for Price No Active YES POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION O-XAMW-F2 Not Qualified e0 175 °C -65 °C 2 UNSPECIFIED ROUND MICROWAVE TIN LEAD FLAT AXIAL MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.60 ATTENUATOR; SWITCHING 200 V SINGLE 2.5 pF 2.5 pF SILICON 2 Ω 100 mA 2 MHz PIN DIODE MEDIUM FREQUENCY TO HIGH FREQUENCY 25 µs 1 2.5 W 100 V
UM2102CRE3
Microsemi Corporation
Check for Price Transferred NO POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION O-XUPM-N1 1 UNSPECIFIED ROUND POST/STUD MOUNT NO LEAD UPPER MICROSEMI CORP compliant EAR99 8541.10.00.80 ATTENUATOR; SWITCHING SINGLE 2.5 pF SILICON 2 Ω PIN DIODE MEDIUM FREQUENCY TO HIGH FREQUENCY 25 µs 1 25 W ANODE
UM2102A
Microchip Technology Inc
Check for Price No Active YES POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION O-XEMW-N2 Not Qualified e0 175 °C -65 °C 2 UNSPECIFIED ROUND MICROWAVE TIN LEAD NO LEAD END MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.80 ATTENUATOR; SWITCHING 200 V SINGLE 2.5 pF 2.5 pF SILICON 2 Ω 100 mA 2 MHz PIN DIODE MEDIUM FREQUENCY TO HIGH FREQUENCY 25 µs 1 25 W 100 V Microchip
UM2102SME3
Microchip Technology Inc
Check for Price Active YES POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION O-XELF-R2 2 UNSPECIFIED ROUND LONG FORM WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.80 ATTENUATOR; SWITCHING 200 V SINGLE 2.5 pF SILICON 2 Ω PIN DIODE MEDIUM FREQUENCY TO HIGH FREQUENCY 25 µs 1 15 W ISOLATED
UM2102C
Microchip Technology Inc
Check for Price No Active NO POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION O-XUPM-N1 Not Qualified 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 1 UNSPECIFIED ROUND POST/STUD MOUNT NO LEAD UPPER MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.60 ATTENUATOR; SWITCHING 200 V SINGLE 2.5 pF 2.5 pF SILICON 2 Ω 100 mA 2 MHz PIN DIODE MEDIUM FREQUENCY TO HIGH FREQUENCY 25 µs 1 25 W 100 V CATHODE
UM2102SM
Microchip Technology Inc
Check for Price No Active YES POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION O-XELF-R2 Not Qualified e0 175 °C 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.60 ATTENUATOR; SWITCHING 200 V SINGLE 2.5 pF 1.9 pF SILICON 2 Ω 100 mA 2 MHz PIN DIODE MEDIUM FREQUENCY TO HIGH FREQUENCY 25 µs 1 15 W 100 V ISOLATED
UM2102
Microchip Technology Inc
Check for Price No Active POSITIVE-INTRINSIC-NEGATIVE Not Qualified e0 TIN LEAD MICROCHIP TECHNOLOGY INC compliant EAR99 200 V 2.5 pF SILICON 2 Ω PIN DIODE 60 µs 25 W
UM2102
Microsemi Corporation
Check for Price No No Transferred POSITIVE-INTRINSIC-NEGATIVE Not Qualified e0 TIN LEAD MICROSEMI CORP compliant EAR99 200 V 2.5 pF SILICON 2 Ω PIN DIODE 60 µs 25 W