Filter Your Search
1 - 1 of 1 results
|
ULRB22512R00075FLFSLT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 0.75 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 80 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1 mm | 6.35 mm | 3.18 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |