Filter Your Search
1 - 3 of 3 results
|
ULN2003R
Sprague-Goodman
|
Check for Price | Obsolete | STANDARD | OPEN-COLLECTOR | 7 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | NO | R-PDIP-T16 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SPRAGUE-GOODMAN ELECTRONICS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
ULN2003RG-S16-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 50 V | STANDARD | OPEN-COLLECTOR | 7 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | YES | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||
|
ULN2003R
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 50 V | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | NO | R-PDIP-T16 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.33 mm | 6.604 mm | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | 8542.39.00.01 |