Filter Your Search
1 - 10 of 14 results
|
ULN2003AFW(5,EL,M)
Toshiba America Electronic Components
|
Check for Price | Obsolete | STANDARD | OPEN-COLLECTOR | 7 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | YES | R-PDSO-G16 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TOSHIBA CORP | unknown | EAR99 | 8542.39.00.01 | Toshiba | ||||||||||||||||||
|
ULN2003A
Texas Instruments
|
Check for Price | Obsolete | STANDARD | OPEN-COLLECTOR | 7 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | NO | R-PDIP-T16 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | DIP-16 | |||||||||||||||||||||
|
ULN2003AJP4
Texas Instruments
|
Check for Price | No | Obsolete | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | 1.35 mA | NO | COMMERCIAL | R-CDIP-T16 | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||
|
ULN2003A
onsemi
|
Check for Price | No | Obsolete | 50 V | STANDARD | OPEN-COLLECTOR | 7 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ONSEMI | not_compliant | EAR99 | 8542.39.00.01 | onsemi | DIP-16 | |||||||||||
|
ULN2003AN3
Texas Instruments
|
Check for Price | No | Obsolete | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | 1.35 mA | NO | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||
|
ULN2003AP(5,M)
Toshiba America Electronic Components
|
Check for Price | Obsolete | STANDARD | OPEN-COLLECTOR | 7 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | NO | R-PDIP-T16 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
ULN2003APG(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | STANDARD | OPEN-COLLECTOR | 7 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 350 mA | INVERTED | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||
|
ULN2003A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | STANDARD | OPEN-COLLECTOR | 7 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | NO | R-PDIP-T16 | e0 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | DIP-16 | ||||||||||||||||||
|
ULN2003AJ4
Texas Instruments
|
Check for Price | No | Obsolete | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | 1.35 mA | NO | COMMERCIAL | R-CDIP-T16 | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||
|
ULN2003A
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 50 V | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | NO | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 5.1 mm | 7.62 mm | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | EAR99 | 8542.39.00.01 | DIP-16 |