Filter Your Search
1 - 10 of 16 results
|
ULN2001D1013TR
STMicroelectronics
|
$0.3432 | Yes | Active | STMICROELECTRONICS | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||
|
ULN2001N
Signetics
|
Check for Price | No | Obsolete | SIGNETICS CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ULN2001LCL-S08-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | ||||||||||||||||||||||||||||||||||||||||
|
ULN2001LCL-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | ||||||||||||||||||||||||||||||||||||||||
|
ULN2001G-S08-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
ULN2001A
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | 16 | BIPOLAR | 1 | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -20 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | 20 mm | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | EAR99 | 8542.39.00.01 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | DIP-16 | TRANSIENT | 7 | STANDARD | OPEN-COLLECTOR | SINK | 500 mA | INVERTED | DIP16,.3 | 50 V | 1000 ns | 1000 ns | |||||||
|
ULN2001N
NXP Semiconductors
|
Check for Price | No | Obsolete | SIGNETICS CORP | unknown | EAR99 | 8542.39.00.01 | IN-LINE, R-PDIP-T16 | |||||||||||||||||||||||||||||||||||||||
|
ULN2001L
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | YES | 16 | BIPOLAR | 350 mA | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -20 °C | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | 8542.39.00.01 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 7 | SOP16,.25 | 50 V | ||||||||||||||||||
|
ULN2001N
Integrated Power Semiconductors Ltd
|
Check for Price | Obsolete | NO | 16 | 1 | R-PDIP-T16 | 85 °C | -20 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEGRATED POWER SEMICONDUCTORS LTD | unknown | EAR99 | 8542.39.00.01 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 7 | STANDARD | OPEN-COLLECTOR | SINK | 500 mA | INVERTED | 1000 ns | 1000 ns | |||||||||||||||||||
|
ULN2001D
Integrated Power Semiconductors Ltd
|
Check for Price | Obsolete | YES | 16 | BIPOLAR | 1 | R-PDSO-G16 | 85 °C | -20 °C | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED POWER SEMICONDUCTORS LTD | unknown | EAR99 | 8542.39.00.01 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 7 | STANDARD | OPEN-COLLECTOR | SINK | 500 mA | INVERTED | SOP16,.25 | 1000 ns | 1000 ns |