Parametric results for: UL634H256SC55 under SRAMs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: ul634h256sc55
Select parts from the table below to compare.
Compare
Compare
UL634H256SC55
Simtek Corporation
Check for Price No Obsolete 262.144 kbit 8 32KX8 3 V 55 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 1 mA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 240 32 PLASTIC/EPOXY SOP SOP32,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.54 mm 20.725 mm 7.51 mm SIMTEK CORP SOP, SOP32,.4 unknown EAR99 8542.32.00.41
UL634H256SC55G1
Simtek Corporation
Check for Price Obsolete 262.144 kbit 8 32KX8 3 V 55 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.54 mm 20.725 mm 7.51 mm SIMTEK CORP SOP, unknown EAR99 8542.32.00.41
UL634H256SC55
ZMDI
Check for Price No No Transferred 262.144 kbit 8 32KX8 3 V 55 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 1 mA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY SOP SOP32,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.54 mm 20.725 mm 7.51 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG SOP, SOP32,.4 compliant EAR99 8542.32.00.41 SOIC 32
UL634H256SC55G1
ZMDI
Check for Price Yes Yes Transferred 262.144 kbit 8 32KX8 3 V 55 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e3 3 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.54 mm 20.725 mm 7.51 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG SOP, compliant EAR99 8542.32.00.41 SOIC 32
UL634H256SC55
Cypress Semiconductor
Check for Price No No Obsolete 262.144 kbit 8 32KX8 3 V 55 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 1 mA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 240 32 PLASTIC/EPOXY SOP SOP32,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.54 mm 20.725 mm 7.51 mm SIMTEK CORP SOP, SOP32,.4 unknown EAR99 8542.32.00.41 SOIC 32
UL634H256SC55G1
Cypress Semiconductor
Check for Price Yes Obsolete 262.144 kbit 8 32KX8 3 V 55 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.54 mm 20.725 mm 7.51 mm SIMTEK CORP SOP, unknown EAR99 8542.32.00.41 SOIC 32