Filter Your Search
1 - 10 of 42 results
|
UL23KMA-1QJ9328
APEM Inc
|
Check for Price | Active | 7 A | 30 V | 100000 Cycle(s) | 0.003 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE BAT | NO LED'S | 3A@250VAC | 7A@30VDC | 3 A | (ON)-OFF-(ON) | 250 V | 2000VAC V | 200 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BRIGHT NICKEL/CHROME | BRASS | RED | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | 5 | NO | SILVER | SOLDER | 0.27 inch | 13.335 mm | 36.83 mm | 13.335 mm | 0.12 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||
|
UL23KMV30QJ9428
APEM Inc
|
Check for Price | Active | 7 A | 30 V | 100000 Cycle(s) | 0.003 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE BAT | WITH ONE LED | 3A@250VAC | 7A@30VDC | 3 A | (ON)-OFF-(ON) | 250 V | 2000VAC V | 200 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRIGHT NICKEL/CHROME | BRASS | RED | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | 12 | NO | SILVER | SOLDER | 0.27 inch | 13.335 mm | 37.4142 mm | 13.335 mm | 0.184 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||
|
UL23KMCQJ9422
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | DPDT | MOMENTARY | TOGGLE SWITCH | STANDARD BAT TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | PANEL MOUNT | RED LED | NO | Silver (Ag) | SOLDER | 13.34 mm | 24.08 mm | 13.34 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
UL23KMV40QJ9528
APEM Inc
|
Check for Price | Active | 7 A | 30 V | 100000 Cycle(s) | 0.003 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE BAT | WITH TWO LED'S | 3A@250VAC | 7A@30VDC | 3 A | (ON)-OFF-(ON) | 250 V | 2000VAC V | 200 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRIGHT NICKEL/CHROME | BRASS | RED | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | 11 | NO | SILVER | SOLDER | 0.27 inch | 13.335 mm | 39.9542 mm | 13.335 mm | 0.184 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||
|
UL23KMZQJ9722
APEM Inc
|
Check for Price | Yes | Yes | Active | 7 A | 30 V | 40000 Cycle(s) | DPDT | MOMENTARY | TOGGLE SWITCH | STANDARD BAT TYPE | 6A@125VAC | 7A@30VDC | 6 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT | RED LED | NO | Silver (Ag) | SOLDER | 20.07 mm | 19.13 mm | 20.07 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
UL23KMV30QJ9528
APEM Inc
|
Check for Price | Active | 7 A | 30 V | 100000 Cycle(s) | 0.003 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE BAT | WITH TWO LED'S | 3A@250VAC | 7A@30VDC | 3 A | (ON)-OFF-(ON) | 250 V | 2000VAC V | 200 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRIGHT NICKEL/CHROME | BRASS | RED | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | 11 | NO | SILVER | SOLDER | 0.27 inch | 13.335 mm | 37.4142 mm | 13.335 mm | 0.184 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||
|
UL23KMV30QJ9328
APEM Inc
|
Check for Price | Active | 7 A | 30 V | 100000 Cycle(s) | 0.003 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE BAT | NO LED'S | 3A@250VAC | 7A@30VDC | 3 A | (ON)-OFF-(ON) | 250 V | 2000VAC V | 200 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRIGHT NICKEL/CHROME | BRASS | RED | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | 10 | NO | SILVER | SOLDER | 0.27 inch | 13.335 mm | 37.4142 mm | 13.335 mm | 0.184 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||
|
UL23KMV-1QJ9428
APEM Inc
|
Check for Price | Active | 7 A | 30 V | 100000 Cycle(s) | 0.003 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE BAT | WITH ONE LED | 3A@250VAC | 7A@30VDC | 3 A | (ON)-OFF-(ON) | 250 V | 2000VAC V | 200 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BRIGHT NICKEL/CHROME | BRASS | RED | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | 10 | NO | SILVER | SOLDER | 0.27 inch | 13.335 mm | 39.37 mm | 13.335 mm | 0.12 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||
|
UL23L3S3AQ
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | DPDT | MOMENTARY | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 12.24 mm | 12.73 mm | 13.06 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||
|
UL23KMV40QJ9428
APEM Inc
|
Check for Price | Active | 7 A | 30 V | 100000 Cycle(s) | 0.003 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE BAT | WITH ONE LED | 3A@250VAC | 7A@30VDC | 3 A | (ON)-OFF-(ON) | 250 V | 2000VAC V | 200 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRIGHT NICKEL/CHROME | BRASS | RED | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | 12 | NO | SILVER | SOLDER | 0.27 inch | 13.335 mm | 39.9542 mm | 13.335 mm | 0.184 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |